Part Details for ATSAMD20E16A-MUT by Microchip Technology Inc
Overview of ATSAMD20E16A-MUT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAMD20E16A-MUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6403
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-32, Product Range:Sam32 Family Sam D2X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD20E16A-MUT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1500 | Buy Now |
DISTI #
ATSAMD20E16A-MUTCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12573 In Stock |
|
$2.0800 / $2.5200 | Buy Now |
DISTI #
ATSAMD20E16A-MUT
|
Avnet Americas | MCU 32-bit SAM D20E ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 32-Pin QFN T/R - Tape and Reel (Alt: ATSAMD20E16A-MUT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.0800 / $2.5200 | Buy Now |
DISTI #
556-ATSAMD20E16A-MUT
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M0+ 64KB FLASH 8KB SRAM RoHS: Compliant | 5560 |
|
$2.0800 / $2.5200 | Buy Now |
DISTI #
ATSAMD20E16A-MUT
|
Microchip Technology Inc | 32QFN IND TEMP, GREEN,1.6-3.6V,48MHz, Projected EOL: 2039-05-08 RoHS: Compliant pbFree: Yes |
10000 Alternates Available |
|
$1.8300 / $2.5200 | Buy Now |
|
Onlinecomponents.com | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 64KB Flash - 32-lead QFN - -40° to 85°C - Tape&Reel | 10000 Factory Stock |
|
$2.0500 / $5.7600 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 64KB FLASH 32QFN | 10000 |
|
RFQ | |
|
NAC | 32QFN IND TEMP, GREEN,1.6-3.6V,48MHz - Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$2.2000 / $2.7100 | Buy Now |
DISTI #
ATSAMD20E16A-MUT
|
Avnet Silica | MCU 32-bit SAM D20E ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 32-Pin QFN T/R (Alt: ATSAMD20E16A-MUT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMD20E16A-MUT
|
EBV Elektronik | MCU 32-bit SAM D20E ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 32-Pin QFN T/R (Alt: ATSAMD20E16A-MUT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMD20E16A-MUT
ATSAMD20E16A-MUT CAD Models
ATSAMD20E16A-MUT Part Data Attributes:
|
ATSAMD20E16A-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20E16A-MUT
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 14 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | ||
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD20E16A-MUT
This table gives cross-reference parts and alternative options found for ATSAMD20E16A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20E16A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD20E16B-ANT | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E16A-MUT vs ATSAMD20E16B-ANT |
ATSAMD20E16B-AU | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E16A-MUT vs ATSAMD20E16B-AU |
ATSAMD20E16B-AN | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E16A-MUT vs ATSAMD20E16B-AN |
ATSAMD20E16B-MN | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E16A-MUT vs ATSAMD20E16B-MN |
ATSAMD20E16A-AFT | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E16A-MUT vs ATSAMD20E16A-AFT |
ATSAMD20E16B-AUT | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E16A-MUT vs ATSAMD20E16B-AUT |
ATSAMD20E16B-MU | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E16A-MUT vs ATSAMD20E16B-MU |
ATSAMD20E16B-MUT | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E16A-MUT vs ATSAMD20E16B-MUT |