Part Details for ATSAMD20E16A-ANT by Microchip Technology Inc
Overview of ATSAMD20E16A-ANT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAMD20E16A-ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6810
|
Newark | Mcu, 32Bit, 32Mhz, Tqfp-32, Product Range:Sam32 Family Sam D2X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD20E16A-ANT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3600 | Buy Now |
DISTI #
ATSAMD20E16A-ANTCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2900 / $2.7800 | Buy Now |
DISTI #
ATSAMD20E16A-ANT
|
Avnet Americas | MCU 32-Bit SAM D20E ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin TQFP T/R - Tape and Reel (Alt: ATSAMD20E16A-ANT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.2900 / $2.7800 | Buy Now |
DISTI #
556-ATSAMD20E16A-ANT
|
Mouser Electronics | ARM Microcontrollers - MCU 32TQFP 105C, GREEN,1.6-3.6V,48MHz RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
DISTI #
ATSAMD20E16A-ANT
|
Microchip Technology Inc | 32TQFP 105C, GREEN,1.6-3.6V,48MHz, Projected EOL: 2039-05-14 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$2.0100 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.4300 | Buy Now |
|
Onlinecomponents.com | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 64KB Flash - 32-lead TQFP - -40° to 105°C - Tape&Reel | 0 |
|
$2.1600 / $5.9200 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 64KB FLASH 32TQFP | 1542 |
|
RFQ | |
|
NAC | 32TQFP 105C, GREEN,1.6-3.6V,48MHz - Package: 32 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$2.4200 / $2.9800 | Buy Now |
DISTI #
ATSAMD20E16A-ANT
|
EBV Elektronik | MCU 32-Bit SAM D20E ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin TQFP T/R (Alt: ATSAMD20E16A-ANT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMD20E16A-ANT
ATSAMD20E16A-ANT CAD Models
ATSAMD20E16A-ANT Part Data Attributes:
|
ATSAMD20E16A-ANT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20E16A-ANT
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 14 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | ||
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD20E16A-ANT
This table gives cross-reference parts and alternative options found for ATSAMD20E16A-ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20E16A-ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD20E16A-AFT | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E16A-ANT vs ATSAMD20E16A-AFT |