-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD20E15B-MUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4331
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-32, Product Range:Sam 32 Family Sam D20 Series Microcontrollers, Device Cor... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 | Buy Now |
DISTI #
ATSAMD20E15B-MUTCT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32VQFN Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4882 In Stock |
|
$1.8200 / $2.1800 | Buy Now |
DISTI #
ATSAMD20E15B-MUT
|
Avnet Americas | 32QFN IND TEMP, GREEN,1.6-3.6V,48MHZ - Tape and Reel (Alt: ATSAMD20E15B-MUT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.7366 / $1.8590 | Buy Now |
DISTI #
556-ATSAMD20E15B-MUT
|
Mouser Electronics | ARM Microcontrollers - MCU 32QFN IND TEMP GREEN 48MHz RoHS: Compliant | 3752 |
|
$1.8100 / $2.1400 | Buy Now |
DISTI #
ATSAMD20E15B-MUT
|
Microchip Technology Inc | 32 QFN 85C, GREEN,1.6-3.6V,48MHz, T&R, VQFN, Projected EOL: 2044-09-18 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
890 Alternates Available |
|
$1.5900 / $2.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 32-... more RoHS: Compliant | 0 |
|
$1.7800 / $5.0000 | Buy Now |
|
NAC | 32QFN IND TEMP, GREEN,1.6-3.6V,48MHz - Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.9100 / $2.3500 | Buy Now |
DISTI #
SMC-ATSAMD20E15B-MUT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 19594 |
|
RFQ | |
DISTI #
ATSAMD20E15B-MUT
|
Avnet Silica | 32QFN IND TEMP GREEN1636V48MHZ (Alt: ATSAMD20E15B-MUT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD20E15B-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20E15B-MUT
Microchip Technology Inc
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2017-11-30 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 14 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 4.07 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD20E15B-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20E15B-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD20E15B-MNT | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAMD20E15B-MUT vs ATSAMD20E15B-MNT |
ATSAMD20E15B-MN | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAMD20E15B-MUT vs ATSAMD20E15B-MN |
ATSAMD20E15B-AUT | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAMD20E15B-MUT vs ATSAMD20E15B-AUT |
ATSAMD20E15B-ANT | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAMD20E15B-MUT vs ATSAMD20E15B-ANT |
ATSAMD20E15B-AU | Microchip Technology Inc | $2.4750 | RISC Microcontroller | ATSAMD20E15B-MUT vs ATSAMD20E15B-AU |
ATSAMD20E15A-MUT | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, MO-220, QFN-32 | ATSAMD20E15B-MUT vs ATSAMD20E15A-MUT |
ATSAMD20E15A-MN | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, MO-220, QFN-32 | ATSAMD20E15B-MUT vs ATSAMD20E15A-MN |
ATSAMD20E15A-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP32, MS-026ABA, TQFP-32 | ATSAMD20E15B-MUT vs ATSAMD20E15A-AU |
ATSAMD20E15A-AN | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP32, MS-026ABA, TQFP-32 | ATSAMD20E15B-MUT vs ATSAMD20E15A-AN |
ATSAMD20E15B-AN | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAMD20E15B-MUT vs ATSAMD20E15B-AN |