Part Details for ATSAMD20E14B-AU by Microchip Technology Inc
Overview of ATSAMD20E14B-AU by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMD20E14B-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4324
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-32, Product Range:Sam32 Family Sam D2X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:16Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD20E14B-AU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 | Buy Now |
DISTI #
ATSAMD20E14B-AU-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 32TQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
500 In Stock |
|
$2.0100 / $2.4500 | Buy Now |
DISTI #
ATSAMD20E14B-AU
|
Avnet Americas | 32TQFP IND TEMP, GREEN,1.6-3.6V,48MHZ - Trays (Alt: ATSAMD20E14B-AU) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.0100 / $2.4500 | Buy Now |
DISTI #
556-ATSAMD20E14B-AU
|
Mouser Electronics | ARM Microcontrollers - MCU 32TQFP GREEN 1.6-3.6 N48MHz RoHS: Compliant | 500 |
|
$2.0000 / $2.2500 | Buy Now |
DISTI #
ATSAMD20E14B-AU
|
Microchip Technology Inc | 32 TQFP 85C, GREEN,1.6-3.6V,48MHz, Projected EOL: 2044-09-05 RoHS: Compliant pbFree: Yes |
3250 Alternates Available |
|
$1.7600 / $2.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 16KB Flash - 32-lead TQFP - -40° to 85°C | 0 |
|
$2.1100 / $3.0800 | Buy Now |
|
Ameya Holding Limited | 3250 |
|
RFQ | ||
|
NAC | 32TQFP IND TEMP, GREEN,1.6-3.6V,48MHz - Package: 32 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Tray | 5250 |
|
$2.1400 / $2.6300 | Buy Now |
DISTI #
ATSAMD20E14B-AU
|
EBV Elektronik | 32TQFP IND TEMP, GREEN,1.6-3.6V,48MHZ (Alt: ATSAMD20E14B-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMD20E14B-AU
ATSAMD20E14B-AU CAD Models
ATSAMD20E14B-AU Part Data Attributes:
|
ATSAMD20E14B-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20E14B-AU
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2017-11-30 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 14 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 4.07 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD20E14B-AU
This table gives cross-reference parts and alternative options found for ATSAMD20E14B-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20E14B-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD20E14B-AUT | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E14B-AU vs ATSAMD20E14B-AUT |
ATSAMD20E14B-AN | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E14B-AU vs ATSAMD20E14B-AN |
ATSAMD20E14B-ANT | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E14B-AU vs ATSAMD20E14B-ANT |