-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 16KB FLASH 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6396
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-32, Product Range:Sam32 Family Sam D2X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:16Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD20E14A-AUT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0700 | Buy Now |
DISTI #
ATSAMD20E14A-AUTCT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$2.0100 / $2.4500 | Buy Now |
DISTI #
ATSAMD20E14A-AUT
|
Avnet Americas | 32TQFP IND TEMP, GREEN,1.6-3.6V,48MHZ - Tape and Reel (Alt: ATSAMD20E14A-AUT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.0100 / $2.4500 | Buy Now |
DISTI #
556-ATSAMD20E14A-AUT
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M0+ 16KB FLASH 2KB SRAM RoHS: Compliant | 3845 |
|
$1.9800 / $2.2200 | Buy Now |
DISTI #
ATSAMD20E14A-AUT
|
Microchip Technology Inc | 32TQFP IND TEMP, GREEN,1.6-3.6V,48MHz, Projected EOL: 2039-05-22 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$1.7600 / $2.4500 | Buy Now |
|
Future Electronics | 32TQFP IND TEMP, GREEN,1.6-3.6V,48MHz RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 16KB Flash - 32-lead TQFP - -40° to 85°C - Tape&Reel | 0 |
|
$1.9100 / $5.2400 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 16KB FLASH 32TQFP | 2000 |
|
RFQ | |
|
NAC | 32TQFP IND TEMP, GREEN,1.6-3.6V,48MHz - Package: 32 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$2.1400 / $2.6300 | Buy Now |
|
Master Electronics | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 16KB Flash - 32-lead TQFP - -40° to 85°C - Tape&Reel | 0 |
|
$1.9100 / $5.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD20E14A-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20E14A-AUT
Microchip Technology Inc
IC MCU 32BIT 16KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 14 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | ||
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD20E14A-AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20E14A-AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD20E14B-AN | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E14A-AUT vs ATSAMD20E14B-AN |
ATSAMD20E14B-MNT | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E14A-AUT vs ATSAMD20E14B-MNT |
ATSAMD20E14B-AU | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E14A-AUT vs ATSAMD20E14B-AU |
ATSAMD20E14B-MUT | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E14A-AUT vs ATSAMD20E14B-MUT |
ATSAMD20E14B-MU | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E14A-AUT vs ATSAMD20E14B-MU |
ATSAMD20E14B-AUT | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E14A-AUT vs ATSAMD20E14B-AUT |
ATSAMD20E14B-MN | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E14A-AUT vs ATSAMD20E14B-MN |
ATSAMD20E14B-ANT | RISC Microcontroller | Microchip Technology Inc | ATSAMD20E14A-AUT vs ATSAMD20E14B-ANT |