Part Details for ATSAMC21J18A-AZTVAO by Microchip Technology Inc
Overview of ATSAMC21J18A-AZTVAO by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAMC21J18A-AZTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAMC21J18A-AZTVAO
|
Microchip Technology Inc | 64TQFP, 125C, GREEN, 5V, 48MHZ, T&R, 256K Flash, Projected EOL: 2044-10-15 RoHS: Compliant pbFree: Yes |
1500 Alternates Available |
|
$3.9200 / $5.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1500 Factory Stock |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATSAMC21J18A-AZTVAO
|
Avnet Silica | MCU 32-Bit SAM C21 ARM Cortex-M0+ RISC 256KB Flash 2.7V to 5.5V 64-Pin TQFP T/R (Alt: ATSAMC21J18A-AZTVAO) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMC21J18A-AZTVAO
|
EBV Elektronik | MCU 32-Bit SAM C21 ARM Cortex-M0+ RISC 256KB Flash 2.7V to 5.5V 64-Pin TQFP T/R (Alt: ATSAMC21J18A-AZTVAO) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | EBV - 7500 |
|
Buy Now |
Part Details for ATSAMC21J18A-AZTVAO
ATSAMC21J18A-AZTVAO CAD Models
ATSAMC21J18A-AZTVAO Part Data Attributes
|
ATSAMC21J18A-AZTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC21J18A-AZTVAO
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 6.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMC21J18A-AZTVAO
This table gives cross-reference parts and alternative options found for ATSAMC21J18A-AZTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC21J18A-AZTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMC21J18A-AU | RISC Microcontroller | Microchip Technology Inc | ATSAMC21J18A-AZTVAO vs ATSAMC21J18A-AU |
ATSAMC21J18A-AN | RISC Microcontroller | Microchip Technology Inc | ATSAMC21J18A-AZTVAO vs ATSAMC21J18A-AN |
ATSAMC21J18A-AUT | IC MCU 32BIT 256KB FLASH 64TQFP | Microchip Technology Inc | ATSAMC21J18A-AZTVAO vs ATSAMC21J18A-AUT |
ATSAMC21J18A-AZ | RISC Microcontroller | Microchip Technology Inc | ATSAMC21J18A-AZTVAO vs ATSAMC21J18A-AZ |
ATSAMC21J18A-AZT | RISC Microcontroller | Microchip Technology Inc | ATSAMC21J18A-AZTVAO vs ATSAMC21J18A-AZT |
ATSAMC21J18A-ANT | IC MCU 32BIT 256KB FLASH 64TQFP | Microchip Technology Inc | ATSAMC21J18A-AZTVAO vs ATSAMC21J18A-ANT |