ATSAMC21E18A-AZT
Microchip Technology Inc
Description: RISC Microcontroller

Overview of ATSAMC21E18A-AZT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Robotics and Drones

Price & Stock for ATSAMC21E18A-AZT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ATSAMC21E18A-AZT
Microchip Technology Inc 32TQFP, 125C, GREEN, 5V, 48MHZ, T&R, 256K Flash, Projected EOL: 2044-01-22 RoHS: Compliant pbFree: Yes 6000

Alternates Available
  • 1 $4.4500
  • 25 $4.0500
  • 100 $3.6800
  • 1,000 $3.3500
  • 5,000 $3.2200
$3.2200 / $4.4500 Buy Now
Onlinecomponents.com   RoHS: Compliant 6000 Factory Stock
  • 0 $0
$0 Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for ATSAMC21E18A-AZT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATSAMC21E18A-AZT by Microchip Technology Inc

ATSAMC21E18A-AZT
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP, TQFP32,.35SQ,32
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2019-01-14
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G32
Length
7 mm
Low Power Mode
YES
Number of DMA Channels
12
Number of External Interrupts
16
Number of I/O Lines
26
Number of Serial I/Os
5
Number of Terminals
32
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
RAM (bytes)
32768
RAM (words)
32768
ROM (words)
262144
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Speed
48 MHz
Supply Current-Max
2.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAMC21E18A-AZT
    Microchip Technology Inc
    RISC Microcontroller
    VS

Alternate Parts for ATSAMC21E18A-AZT

This table gives cross-reference parts and alternative options found for ATSAMC21E18A-AZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC21E18A-AZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAMC21E18A-AZ RISC Microcontroller Microchip Technology Inc ATSAMC21E18A-AZT vs ATSAMC21E18A-AZ
ATSAMC21E18A-AZTVAO RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP32 Microchip Technology Inc ATSAMC21E18A-AZT vs ATSAMC21E18A-AZTVAO
ATSAMC21E18A-AU RISC Microcontroller Microchip Technology Inc ATSAMC21E18A-AZT vs ATSAMC21E18A-AU
ATSAMC21E18A-AZ510 RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP32 Microchip Technology Inc ATSAMC21E18A-AZT vs ATSAMC21E18A-AZ510
ATSAMC21E18A-AZT510 RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP32 Microchip Technology Inc ATSAMC21E18A-AZT vs ATSAMC21E18A-AZT510
ATSAMC21E18A-ANT IC MCU 32BIT 256KB FLASH 32TQFP Microchip Technology Inc ATSAMC21E18A-AZT vs ATSAMC21E18A-ANT
ATSAMC21E18A-AUT IC MCU 32BIT 256KB FLASH 32TQFP Microchip Technology Inc ATSAMC21E18A-AZT vs ATSAMC21E18A-AUT
Part Number Description Manufacturer Compare
ATSAMC21E18A-AU RISC Microcontroller Microchip Technology Inc ATSAMC21E18A-AZT vs ATSAMC21E18A-AU
ATSAMC21E18A-MZVAO RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQCC32 Microchip Technology Inc ATSAMC21E18A-AZT vs ATSAMC21E18A-MZVAO
ATSAMC21E18A-AZTVAO RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP32 Microchip Technology Inc ATSAMC21E18A-AZT vs ATSAMC21E18A-AZTVAO
ATSAMC21E18A-MN RISC Microcontroller Microchip Technology Inc ATSAMC21E18A-AZT vs ATSAMC21E18A-MN
ATSAMC21E18A-AZ RISC Microcontroller Microchip Technology Inc ATSAMC21E18A-AZT vs ATSAMC21E18A-AZ
ATSAMC21E18A-UN Microcontroller Microchip Technology Inc ATSAMC21E18A-AZT vs ATSAMC21E18A-UN
ATSAMC21E18A-UUT Microcontroller Microchip Technology Inc ATSAMC21E18A-AZT vs ATSAMC21E18A-UUT
ATSAMC21E18A-MZT RISC Microcontroller Microchip Technology Inc ATSAMC21E18A-AZT vs ATSAMC21E18A-MZT
ATSAMC21E18A-MZ RISC Microcontroller Microchip Technology Inc ATSAMC21E18A-AZT vs ATSAMC21E18A-MZ
ATSAMC21E18A-UNT Microcontroller Microchip Technology Inc ATSAMC21E18A-AZT vs ATSAMC21E18A-UNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMC21E18A-AZT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMC21E18A-AZT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATSAMC21E18A-AZT would you like to use for your alert(s)?
  • Please alert me when ATSAMC21E18A-AZT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMC21E18A-AZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMC21E18A-AZT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMC21E18A-AZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMC21E18A-AZT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMC21E18A-AZT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: