Part Details for ATSAMC20E17A-MUTS2 by Microchip Technology Inc
Overview of ATSAMC20E17A-MUTS2 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMC20E17A-MUTS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7784
|
Newark | 5V, 48Mhz Cortex M0+ , 32 Pins, 128K Flash, Dual Insertion Osc 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ATSAMC20E17A-MUTS2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6000 | Buy Now |
DISTI #
150-ATSAMC20E17A-MUTS2CT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 32VQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6000 / $3.1400 | Buy Now |
DISTI #
ATSAMC20E17A-MUTS2
|
Avnet Americas | MCU 32-Bit SAMC20 ARM Cortex-M0+ RISC 128KB Flash 2.7V to 5.5V 32-Pin VQFN EP T/R - Tape and Reel (Alt: ATSAMC20E17A-MUTS2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.6000 / $3.1400 | Buy Now |
DISTI #
566-AMC20E17AMUTS2
|
Mouser Electronics | ARM Microcontrollers - MCU 32 QFN, 85C TEMP, GREEN, 5V, 48MHZ, T&R, High accuracy RC48 | 4996 |
|
$2.6000 / $3.1400 | Buy Now |
DISTI #
ATSAMC20E17A-MUTS2
|
Microchip Technology Inc | 32 QFN, 85C TEMP, GREEN, 5V, 48MHZ, T&R, High accuracy RC48, Projected EOL: 2049-10-29 RoHS: Compliant pbFree: Yes | 55000 |
|
$2.2800 / $3.1400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.7800 | Buy Now |
|
Onlinecomponents.com | 55000 Factory Stock |
|
$2.5300 / $7.4400 | Buy Now | |
|
Ameya Holding Limited | 55000 |
|
RFQ | ||
|
NAC | 5V, 48Mhz Cortex M0+ , 32 pins, 32K Flash, Dual Insertion OSC, 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 45000 |
|
$2.7100 / $3.2600 | Buy Now |
|
Master Electronics | 55000 Factory Stock |
|
$2.5300 / $7.4400 | Buy Now |
Part Details for ATSAMC20E17A-MUTS2
ATSAMC20E17A-MUTS2 CAD Models
ATSAMC20E17A-MUTS2 Part Data Attributes:
|
ATSAMC20E17A-MUTS2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC20E17A-MUTS2
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQCC32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 6.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMC20E17A-MUTS2
This table gives cross-reference parts and alternative options found for ATSAMC20E17A-MUTS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC20E17A-MUTS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMC20E17A-MU | RISC Microcontroller | Microchip Technology Inc | ATSAMC20E17A-MUTS2 vs ATSAMC20E17A-MU |
ATSAMC20E17A-MZT | RISC Microcontroller | Microchip Technology Inc | ATSAMC20E17A-MUTS2 vs ATSAMC20E17A-MZT |
ATSAMC20E17A-MZ | RISC Microcontroller | Microchip Technology Inc | ATSAMC20E17A-MUTS2 vs ATSAMC20E17A-MZ |
ATSAMC20E17A-MN | RISC Microcontroller | Microchip Technology Inc | ATSAMC20E17A-MUTS2 vs ATSAMC20E17A-MN |