Part Details for ATSAMC20E16A-AUT by Microchip Technology Inc
Overview of ATSAMC20E16A-AUT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for ATSAMC20E16A-AUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6283
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-32, Product Range:Sam32 Family Sam C20 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMC20E16A-AUT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6200 | Buy Now |
DISTI #
ATSAMC20E16A-AUT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48TQFP Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6162 | Buy Now |
DISTI #
ATSAMC20E16A-AUT
|
Avnet Americas | SMART ARM-Based Microcontroller, 32-pin, 64kb flash, TQFP, T&R - Tape and Reel (Alt: ATSAMC20E16A-AUT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.5400 / $3.0900 | Buy Now |
DISTI #
556-ATSAMC20E16A-AUT
|
Mouser Electronics | ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R RoHS: Compliant | 0 |
|
$2.5400 | Order Now |
DISTI #
ATSAMC20E16A-AUT
|
Microchip Technology Inc | 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
9000 Alternates Available |
|
$2.2300 / $3.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.7000 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ - 64KB Flash - 8KB SRAM - 3.3V/5V - 32-Pin TQFP - Tape&Reel | 0 |
|
$2.4100 / $6.6000 | Buy Now |
|
Ameya Holding Limited | 9000 |
|
RFQ | ||
|
NAC | 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R - Package: 32 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$2.6300 / $3.1800 | Buy Now |
DISTI #
ATSAMC20E16A-AUT
|
Avnet Silica | SMART ARM-Based Microcontroller, 32-pin, 64kb flash, TQFP, T&R (Alt: ATSAMC20E16A-AUT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAMC20E16A-AUT
ATSAMC20E16A-AUT CAD Models
ATSAMC20E16A-AUT Part Data Attributes:
|
ATSAMC20E16A-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC20E16A-AUT
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP, TQFP32,.35SQ,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 6.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMC20E16A-AUT
This table gives cross-reference parts and alternative options found for ATSAMC20E16A-AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC20E16A-AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMC20E16A-AUTS2 | RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQFP32 | Microchip Technology Inc | ATSAMC20E16A-AUT vs ATSAMC20E16A-AUTS2 |
ATSAMC20E16A-AU | RISC Microcontroller | Microchip Technology Inc | ATSAMC20E16A-AUT vs ATSAMC20E16A-AU |
ATSAMC20E16A-AZ | RISC Microcontroller | Microchip Technology Inc | ATSAMC20E16A-AUT vs ATSAMC20E16A-AZ |