Part Details for ATSAMA5D42B-CU by Microchip Technology Inc
Overview of ATSAMA5D42B-CU by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMA5D42B-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5752
|
Newark | Mpu, 32Bit, 600Mhz, -40 To 85Deg C Rohs Compliant: Yes |Microchip ATSAMA5D42B-CU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.7300 / $15.3400 | Buy Now |
DISTI #
ATSAMA5D42B-CU-ND
|
DigiKey | IC MPU SAMA5D4 600MHZ 361TFBGA Min Qty: 1 Lead time: 14 Weeks Container: Tray |
168 In Stock |
|
$12.2401 / $14.7500 | Buy Now |
DISTI #
ATSAMA5D42B-CU
|
Avnet Americas | 32-Bit ARM Based Microcontroller Cortex-A5 RISC 128KB ROM 1.8V 361-Ball TFBGA Tray - Trays (Alt: ATSAMA5D42B-CU) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$12.2400 / $14.7500 | Buy Now |
DISTI #
556-ATSAMA5D42B-CU
|
Mouser Electronics | Microprocessors - MPU BGA GREEN, IND RoHS: Compliant | 76 |
|
$12.2300 / $14.7500 | Buy Now |
DISTI #
ATSAMA5D42B-CU
|
Microchip Technology Inc | BGA GREEN, IND TEMP,MRLB, Projected EOL: 2044-10-23 RoHS: Compliant pbFree: Yes |
3108 Alternates Available |
|
$10.7200 / $14.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 | 0 |
|
$13.8800 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM Cortex-A5 - 600MHz - 361-Pin TFBGA - Tray RoHS: Compliant | 0 |
|
$12.8800 / $18.7800 | Buy Now |
DISTI #
77772658
|
Verical | Low Power Advanced Security Capabilities MPU RoHS: Compliant Min Qty: 84 Package Multiple: 84 Date Code: 2352 | Americas - 504 |
|
$12.3400 | Buy Now |
DISTI #
ATSAMA5D42B-CU
|
TME | IC: ARM microprocessor, Cortex A5, 1.62÷1.98VDC, SMD, TFBGA361 Min Qty: 1 | 0 |
|
$12.9500 / $16.5400 | RFQ |
|
Ameya Holding Limited | 3108 |
|
RFQ |
Part Details for ATSAMA5D42B-CU
ATSAMA5D42B-CU CAD Models
ATSAMA5D42B-CU Part Data Attributes
|
ATSAMA5D42B-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D42B-CU
Microchip Technology Inc
RISC Microprocessor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-361 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B361 | |
Length | 16 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 361 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 131072 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.26 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |