Part Details for ATSAMA5D36A-CU by Microchip Technology Inc
Overview of ATSAMA5D36A-CU by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMA5D36A-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6114
|
Newark | 32Bit Mcu, Cortex-A5, 536Mhz, Lfbga-324, Product Range:Sama5 Family Atsama5D3 Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:128Kb, No. Of Pins:324Pins, Mpu Case Style:Lfbga, Supply Voltage Min:1.08V, Supply Voltagerohs Compliant: Yes |Microchip ATSAMA5D36A-CU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.4000 / $15.0400 | Buy Now |
DISTI #
19X7605
|
Newark | Microprocessor-Mpu, 32 Bit, Cortex-A5, 536Mhz, Lfbga-324, Product Range:Sama5 Family Atsama5D3 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:128Kb, Ic Case/Package:Lfbga, No. Of Pins:324Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMA5D36A-CU Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7700 | Buy Now |
DISTI #
ATSAMA5D36A-CU-ND
|
DigiKey | IC MPU SAMA5D3 536MHZ 324LFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
483 In Stock |
|
$11.9200 / $14.4600 | Buy Now |
DISTI #
ATSAMA5D36A-CU
|
Avnet Americas | HighEnd MCU - Trays (Alt: ATSAMA5D36A-CU) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$11.9200 / $14.4600 | Buy Now |
DISTI #
556-ATSAMA5D36A-CU
|
Mouser Electronics | Microprocessors - MPU BGAGREENIND RoHS: Compliant | 615 |
|
$11.9200 / $14.4600 | Buy Now |
DISTI #
ATSAMA5D36A-CU
|
Microchip Technology Inc | BGA,GREEN,IND TEMP,MRLA, Projected EOL: 2039-11-22 RoHS: Compliant pbFree: Yes |
56841 1008 On Order, Expected 7/2/2024 |
|
$10.4300 / $14.4600 | Buy Now |
|
Future Electronics | SAMA5D3 Series 160 kB Flash 128 kB SRAM 536 MHz 32-Bit Microcontroller - BGA-324 RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Tray | 0Tray |
|
$14.1900 | Buy Now |
|
Future Electronics | SAMA5D3 Series 160 kB Flash 128 kB SRAM 536 MHz 32-Bit Microcontroller - BGA-324 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.8000 / $12.3900 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM Cortex-A5 - 536MHz - 324-Pin LFBGA - Tray |
1890 In Stock 163396 Factory Stock |
|
$10.9500 / $13.1900 | Buy Now |
DISTI #
ATSAMA5D36A-CU
|
TME | IC: ARM microprocessor, Cortex A5, 1.8÷3.3VDC, SMD, LFBGA324 Min Qty: 1 | 0 |
|
$12.5100 / $15.2200 | RFQ |
Part Details for ATSAMA5D36A-CU
ATSAMA5D36A-CU CAD Models
ATSAMA5D36A-CU Part Data Attributes:
|
ATSAMA5D36A-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D36A-CU
Microchip Technology Inc
IC MCU 32BIT 160KB ROM 324LFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA, BGA324,18X18,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 39 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 324 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 536 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |