Part Details for ATSAMA5D36A-CN by Microchip Technology Inc
Overview of ATSAMA5D36A-CN by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMA5D36A-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3816
|
Newark | Mpu, 32Bit, 536Mhz, -40 To 105Deg C Rohs Compliant: Yes |Microchip ATSAMA5D36A-CN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$13.0200 / $15.8000 | Buy Now |
DISTI #
23AC2351
|
Newark | Bga, green, ext Ind Temp, mrl A Rohs Compliant: Yes |Microchip ATSAMA5D36A-CN Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0200 | Buy Now |
DISTI #
ATSAMA5D36A-CN-ND
|
DigiKey | IC MPU SAMA5D3 536MHZ 324LFBGA Min Qty: 1 Lead time: 7 Weeks Container: Tray |
144 In Stock |
|
$12.5200 / $15.1900 | Buy Now |
DISTI #
ATSAMA5D36A-CN
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, ARM Cortex-A5, 536 MHz, LFBGA, 324 Pins - Trays (Alt: ATSAMA5D36A-CN) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$12.5200 / $15.1900 | Buy Now |
DISTI #
556-ATSAMA5D36A-CN
|
Mouser Electronics | Microprocessors - MPU BGAGREENEXT IND RoHS: Compliant | 487 |
|
$12.5200 / $15.1900 | Buy Now |
DISTI #
ATSAMA5D36A-CN
|
Microchip Technology Inc | BGA,GREEN,EXT IND TEMP,MRL A, Projected EOL: 2039-11-26 RoHS: Compliant pbFree: Yes |
7064 Alternates Available |
|
$10.9600 / $15.1900 | Buy Now |
|
Future Electronics | 32bit MPU ARM Cortex A5,1.2v, BGA,-40 to 85 RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Tray | 0Tray |
|
$14.9000 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM Cortex-A5 - 536MHz - 324-Pin LFBGA - Tray | 7560 Factory Stock |
|
$11.8500 / $24.5700 | Buy Now |
DISTI #
ATSAMA5D36A-CN
|
TME | IC: ARM microprocessor, Cortex A5, 1.8÷3.3VDC, SMD, LFBGA324 Min Qty: 1 | 0 |
|
$13.2400 / $16.1900 | RFQ |
|
Ameya Holding Limited | 32bit MPU ARM Cortex A5,1.2v, BGA,-40 to 85 | 7064 |
|
RFQ |
Part Details for ATSAMA5D36A-CN
ATSAMA5D36A-CN CAD Models
ATSAMA5D36A-CN Part Data Attributes:
|
ATSAMA5D36A-CN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D36A-CN
Microchip Technology Inc
IC MCU 32BIT 160KB ROM 324LFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA, BGA324,18X18,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 39 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 324 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 536 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |