Part Details for ATSAMA5D28A-CUR by Microchip Technology Inc
Overview of ATSAMA5D28A-CUR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for ATSAMA5D28A-CUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAMA5D28A-CUR-ND
|
DigiKey | IC MPU SAMA5D2 500MHZ 289LFBGA Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATSAMA5D28A-CUR
|
EBV Elektronik | HighEnd MCU (Alt: ATSAMA5D28A-CUR) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMA5D28A-CUR
ATSAMA5D28A-CUR CAD Models
ATSAMA5D28A-CUR Part Data Attributes:
|
ATSAMA5D28A-CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D28A-CUR
Microchip Technology Inc
IC MCU 32BIT EXT MEM 289LFBGA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 0.80 MM PITCH, LFBGA-289 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip |