Part Details for ATSAMA5D28A-CN by Microchip Technology Inc
Overview of ATSAMA5D28A-CN by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for ATSAMA5D28A-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAMA5D28A-CN-ND
|
DigiKey | IC MPU SAMA5D2 500MHZ 289LFBGA Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATSAMA5D28A-CN
|
EBV Elektronik | MCU 32-Bit SAMA5D2 ARM Cortex A5 RISC 160KB ROM 1.2V 289-Pin LFBGA Tray (Alt: ATSAMA5D28A-CN) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 142 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMA5D28A-CN
ATSAMA5D28A-CN CAD Models
ATSAMA5D28A-CN Part Data Attributes:
|
ATSAMA5D28A-CN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D28A-CN
Microchip Technology Inc
IC MCU 32BIT EXT MEM 289LFBGA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 0.80 MM PITCH, LFBGA-289 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Terminals | 289 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.4 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ATSAMA5D28A-CN
This table gives cross-reference parts and alternative options found for ATSAMA5D28A-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D28A-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMA5D28B-CNR | RISC Microprocessor, 500MHz, CMOS, PBGA289 | Microchip Technology Inc | ATSAMA5D28A-CN vs ATSAMA5D28B-CNR |
ATSAMA5D28C-CNR | RISC Microprocessor | Microchip Technology Inc | ATSAMA5D28A-CN vs ATSAMA5D28C-CNR |
ATSAMA5D28C-CUR | RISC Microprocessor | Microchip Technology Inc | ATSAMA5D28A-CN vs ATSAMA5D28C-CUR |