-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMA5D22C-CN by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2328
|
Newark | Bga Green, Ext Temp, mrlc 196 Tfbga 11X11X1.2Mm Tray Rohs Compliant: Yes |Microchip ATSAMA5D22C-CN RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 | Buy Now |
DISTI #
ATSAMA5D22C-CN-ND
|
DigiKey | IC MPU SAMA5D2 500MHZ 196TFBGA Min Qty: 176 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8500 | Buy Now |
DISTI #
ATSAMA5D22C-CN
|
Avnet Americas | HighEnd MCU - Trays (Alt: ATSAMA5D22C-CN) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.3255 / $8.6090 | Buy Now |
DISTI #
556-ATSAMA5D22CCN
|
Mouser Electronics | Microprocessors - MPU BGA GRN EXT MRLC RoHS: Compliant | 0 |
|
$8.8500 | Order Now |
DISTI #
ATSAMA5D22C-CN
|
Microchip Technology Inc | CORTEX-A5 MPU,BGA,EXT TEMP, MRLC, TFBGA, Projected EOL: 2044-05-04 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
2657 Alternates Available |
|
$7.2800 / $10.0400 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM Cortex-A5 - 500MHz - Graphics Interface - Ethernet 10/100 - CAN - USB - PCI 5.0 - 1... more RoHS: Compliant | 2640 Factory Stock |
|
$8.7900 / $18.4100 | Buy Now |
DISTI #
ATSAMA5D22C-CN
|
TME | IC: ARM microprocessor, Cortex A5, 1.1÷1.32VDC, SMD, TFBGA196 Min Qty: 1 | 0 |
|
$9.7700 / $12.3200 | RFQ |
|
NAC | BGA GREEN, EXT TEMP,MRLC - Package: 196 TFBGA 11x11x1.2mm TRAY RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$8.6300 / $10.4100 | Buy Now |
DISTI #
ATSAMA5D22C-CN
|
EBV Elektronik | HighEnd MCU (Alt: ATSAMA5D22C-CN) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MPU - 32-bit ARM Cortex-A5 - 500MHz - Graphics Interface - Ethernet 10/100 - CAN - USB - PCI 5.0 - 1... more RoHS: Compliant | 2640 Factory Stock |
|
$8.7900 / $18.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMA5D22C-CN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D22C-CN
Microchip Technology Inc
RISC Microprocessor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-05-22 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 1.2V NOM @ 400 MHZ SPEED | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e2 | |
Length | 11 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of Terminals | 196 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA196,14X14,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 131072 | |
Seated Height-Max | 1.2 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for ATSAMA5D22C-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D22C-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMA5D22C-CNR | Microchip Technology Inc | Check for Price | RISC Microprocessor | ATSAMA5D22C-CN vs ATSAMA5D22C-CNR |
ATSAMA5D22C-CU | Microchip Technology Inc | $8.2422 | RISC Microprocessor | ATSAMA5D22C-CN vs ATSAMA5D22C-CU |
ATSAMA5D27C-CU | Microchip Technology Inc | $10.8199 | RISC Microprocessor | ATSAMA5D22C-CN vs ATSAMA5D27C-CU |
ATSAMA5D27C-CNR | Microchip Technology Inc | $1.0000 | RISC Microprocessor | ATSAMA5D22C-CN vs ATSAMA5D27C-CNR |
ATSAMA5D27C-CN | Microchip Technology Inc | $10.6029 | RISC Microprocessor | ATSAMA5D22C-CN vs ATSAMA5D27C-CN |
The ATSAMA5D22C-CN can operate in the industrial temperature range of -40°C to +85°C.
The clock system on the ATSAMA5D22C-CN can be configured using the Power Management Controller (PMC) and the Clock Controller (CKGR). The PMC is used to select the clock source, while the CKGR is used to configure the clock frequency and dividers. Refer to the ATSAMA5D22C-CN datasheet and the Microchip SAM5D2 Xplained Ultra evaluation kit documentation for more information.
The ATSAMA5D22C-CN's CPU can operate at a maximum frequency of 500 MHz.
The ATSAMA5D22C-CN's peripherals can be used by configuring the corresponding peripheral controller registers and using the Microchip-provided software libraries and drivers. Refer to the ATSAMA5D22C-CN datasheet and the Microchip SAM5D2 Xplained Ultra evaluation kit documentation for more information.
The power consumption of the ATSAMA5D22C-CN depends on the operating frequency, voltage, and peripheral usage. The typical power consumption is around 150 mA at 500 MHz and 1.2V. Refer to the ATSAMA5D22C-CN datasheet for more information.