Part Details for ATSAM4SD32BB-UUR by Microchip Technology Inc
Overview of ATSAM4SD32BB-UUR by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAM4SD32BB-UUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1724
|
Newark | 64Wlcsp, green, ind Temp, mrl B, t&r,2048K(2*1024) Flash,160K Sram, 64 Wlcsp 4.423X4.723X0.29Mm T/R Rohs Compliant: Yes |Microchip ATSAM4SD32BB-UUR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ATSAM4SD32BB-UUR-CT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 64WLCSP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1900 | Buy Now |
DISTI #
ATSAM4SD32BB-UUR
|
Avnet Americas | 64WLCSP,GREEN,IND TEMP,MRL B,T&R,2048K(2 - Tape and Reel (Alt: ATSAM4SD32BB-UUR) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$12.4800 | Buy Now |
DISTI #
APH ACC05E28-17PZ
|
Avnet Americas | 64WLCSP,GREEN,IND TEMP,MRL B,T&R,2048K(2 - Bulk (Alt: APH ACC05E28-17PZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 4 Factory Stock |
|
$27.6487 / $34.2844 | Buy Now |
DISTI #
ATSAM4SD32BB-UUR
|
Microchip Technology Inc | WLCSP,GREEN,IND TEMP,MRL B,T&R, Projected EOL: 2044-08-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.0100 / $12.4800 | Buy Now |
|
NAC | 64WLCSP,GREEN,IND TEMP,MRL B,T&R,2048K(2*1024) FLASH,160K SRAM - Package: 64 WLCSP 4.423x4.723x0.29mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for ATSAM4SD32BB-UUR
ATSAM4SD32BB-UUR CAD Models
ATSAM4SD32BB-UUR Part Data Attributes:
|
ATSAM4SD32BB-UUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4SD32BB-UUR
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WLCSP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 4.723 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 163840 | |
RAM (words) | 163840 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.533 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 4.423 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4SD32BB-UUR
This table gives cross-reference parts and alternative options found for ATSAM4SD32BB-UUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4SD32BB-UUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4SD32BB-ANR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32BB-UUR vs ATSAM4SD32BB-ANR |