Part Details for ATSAM4SD16BB-MN by Microchip Technology Inc
Overview of ATSAM4SD16BB-MN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAM4SD16BB-MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1711
|
Newark | Mcu, 32Bit, 120Mhz, Vqfn-64, Product Range:Sam32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAM4SD16BB-MN Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 | Buy Now |
DISTI #
ATSAM4SD16BB-MN-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
622 In Stock |
|
$6.9600 / $8.4300 | Buy Now |
DISTI #
ATSAM4SD16BB-MN
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex-M4 RISC 1024KB Flash 1.62V to 3.6V 64-Pin VQFN Tray - Trays (Alt: ATSAM4SD16BB-MN) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.9600 / $8.4300 | Buy Now |
DISTI #
556-ATSAM4SD16BB-MN
|
Mouser Electronics | ARM Microcontrollers - MCU QFN,GREEN,EXT TEMP(105),MRL B | 260 |
|
$6.9600 / $8.4300 | Buy Now |
DISTI #
ATSAM4SD16BB-MN
|
Microchip Technology Inc | QFN,GREEN,EXT TEMP(105),MRL B, Projected EOL: 2044-08-11 RoHS: Compliant pbFree: Yes |
3640 Alternates Available |
|
$6.0800 / $8.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$7.3900 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 64-Pin VQFN EP - Tray | 0 |
|
$6.6000 / $13.8300 | Buy Now |
DISTI #
ATSAM4SD16BB-MN
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex-M4 RISC 1024KB Flash 1.62V to 3.6V 64-Pin VQFN Tray - Trays (Alt: ATSAM4SD16BB-MN) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.9600 / $8.4300 | Buy Now |
|
Ameya Holding Limited | 3640 |
|
RFQ | ||
|
NAC | 64QFN,GREEN,EXT TEMP(105C),MRL B,1024K(2*512K) FLASH,160K SRAM - Package: 64 VQFN 9x9x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 2860 |
|
$7.2100 / $8.6900 | Buy Now |
Part Details for ATSAM4SD16BB-MN
ATSAM4SD16BB-MN CAD Models
ATSAM4SD16BB-MN Part Data Attributes:
|
ATSAM4SD16BB-MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4SD16BB-MN
Microchip Technology Inc
QFN GREEN EXT TEMP(105) MRL B
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of External Interrupts | 47 | |
Number of I/O Lines | 47 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 163840 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4SD16BB-MN
This table gives cross-reference parts and alternative options found for ATSAM4SD16BB-MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4SD16BB-MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4SD16BB-MU | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD16BB-MN vs ATSAM4SD16BB-MU |
ATSAM4SD16BB-MNR | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS | Microchip Technology Inc | ATSAM4SD16BB-MN vs ATSAM4SD16BB-MNR |