Microcontrollers and Processors
ATSAM4S8CA-CU
Description: IC MCU 32BIT 512KB FLASH 100BGA

Overview of ATSAM4S8CA-CU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for ATSAM4S8CA-CU by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06W2062
Newark Microcontroller Mcu, 32 Bit, Cortex-M4, 120Mhz, Tfbga-100, Product Range:Sam32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Microchip ATSAM4S8CA-CU RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $7.0000
$7.0000 Buy Now
DISTI # 25AC6147
Newark Bga, Green, Ind Temp, mrl A Rohs Compliant: Yes |Microchip ATSAM4S8CA-CU RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.4000
$6.4000 Buy Now
DISTI # ATSAM4S8CA-CU-ND
DigiKey IC MCU 32BIT 512KB FLSH 100TFBGA Min Qty: 1 Lead time: 7 Weeks Container: Tray 1882
In Stock
  • 1 $6.8600
  • 25 $6.2400
  • 100 $5.6500
$5.6500 / $6.8600 Buy Now
DISTI # ATSAM4S8CA-CU
Avnet Americas MCU 32-bit SAM4S ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TF-BGA - Trays (Alt: ATSAM4S8CA-CU) RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray 260
  • 1 $6.8600
  • 25 $6.2400
  • 100 $5.6500
$5.6500 / $6.8600 Buy Now
DISTI # 556-ATSAM4S8CA-CU
Mouser Electronics ARM Microcontrollers - MCU BGA, Green, IND TEMP,MRL A RoHS: Compliant 260
  • 1 $6.8600
  • 25 $6.2400
  • 100 $5.6500
$5.6500 / $6.8600 Buy Now
DISTI # ATSAM4S8CA-CU
Microchip Technology Inc BGA, Green, IND TEMP,MRL A, Projected EOL: 2039-11-21 RoHS: Compliant pbFree: Yes 23

Alternates Available
  • 1 $6.8600
  • 25 $6.2400
  • 100 $5.6500
  • 1,000 $5.1700
  • 5,000 $4.9600
$4.9600 / $6.8600 Buy Now
Future Electronics SAM4S Series 512 MB Flash 128 kB SRAM 120 MHz 32-Bit Microcontroller - TFBGA-100 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks Container: Tray 0
Tray
  • 260 $5.7300
$5.7300 Buy Now
Onlinecomponents.com MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.2V/3.3V - 100-Pin TFBGA - Tray RoHS: Compliant 260 In Stock
1560 Factory Stock
  • 5 $6.3700
  • 25 $5.8600
  • 50 $5.7800
  • 100 $5.6400
  • 260 $5.3100
  • 520 $5.2300
$5.2300 / $6.3700 Buy Now
NAC BGA, Green, IND TEMP,MRL A - Package: 100 TFBGA 9x9x1.2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray 520
  • 1 $7.0900
  • 100 $6.4300
  • 500 $6.0300
  • 1,000 $5.8800
$5.8800 / $7.0900 Buy Now
DISTI # ATSAM4S8CA-CU
Avnet Silica MCU 32-bit SAM4S ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TF-BGA (Alt: ATSAM4S8CA-CU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATSAM4S8CA-CU
EBV Elektronik MCU 32-bit SAM4S ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TF-BGA (Alt: ATSAM4S8CA-CU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.2V/3.3V - 100-Pin TFBGA - Tray RoHS: Compliant 260 In Stock
1560 Factory Stock
  • 5 $6.3700
  • 25 $5.8600
  • 50 $5.7800
  • 100 $5.6400
  • 260 $5.3100
  • 520 $5.2300
$5.2300 / $6.3700 Buy Now
Win Source Electronics IC MCU 32BIT 512KB FLSH 100TFBGA 1600
  • 1 $112.3190
  • 2 $108.6960
  • 3 $105.0730
  • 4 $94.2030
$94.2030 / $112.3190 Buy Now

CAD Models for ATSAM4S8CA-CU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATSAM4S8CA-CU by Microchip Technology Inc

ATSAM4S8CA-CU
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TFBGA-100
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
24
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M4
Clock Frequency-Max
50 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
8
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B100
JESD-609 Code
e1
Length
9 mm
Low Power Mode
YES
Number of DMA Channels
22
Number of I/O Lines
79
Number of Terminals
100
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA100,10X10,32
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
131072
RAM (words)
131072
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
1.1 mm
Speed
120 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.2 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAM4S8CA-CU
    Microchip Technology Inc
    IC MCU 32BIT 512KB FLASH 100BGA
    VS

Alternate Parts for ATSAM4S8CA-CU

This table gives cross-reference parts and alternative options found for ATSAM4S8CA-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4S8CA-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAM4S8CA-CUR IC MCU 32BIT 512KB FLASH 100BGA Microchip Technology Inc ATSAM4S8CA-CU vs ATSAM4S8CA-CUR
Part Number Description Manufacturer Compare
ATSAM4S8CB-CN BGA Green EXT TEMP(105) MRL B Microchip Technology Inc ATSAM4S8CA-CU vs ATSAM4S8CB-CN
ATSAM4S8CB-ANR RISC Microcontroller Microchip Technology Inc ATSAM4S8CA-CU vs ATSAM4S8CB-ANR
ATSAM4S8CB-CFNR RISC Microcontroller Microchip Technology Inc ATSAM4S8CA-CU vs ATSAM4S8CB-CFNR
ATSAM4S8CB-CFN RISC Microcontroller Microchip Technology Inc ATSAM4S8CA-CU vs ATSAM4S8CB-CFN

Related Parts for ATSAM4S8CA-CU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAM4S8CA-CU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAM4S8CA-CU by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATSAM4S8CA-CU would you like to use for your alert(s)?
  • Please alert me when ATSAM4S8CA-CU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAM4S8CA-CU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAM4S8CA-CU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAM4S8CA-CU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAM4S8CA-CU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAM4S8CA-CU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: