-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 1MB FLASH 100LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9948
|
Newark | Lqfp, Green, Ind Temp, Mrla 100 Lqfp 14X14X1.4Mm Tray Rohs Compliant: Yes |Microchip ATSAM4N16CA-AU Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 | Buy Now |
DISTI #
ATSAM4N16CA-AU-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
448 In Stock |
|
$5.3100 / $6.4500 | Buy Now |
DISTI #
ATSAM4N16CA-AU
|
Avnet Americas | MCU 32-bit SAM4N ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP Tray - Trays (Alt: ATSAM4N16CA-AU) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.3100 / $6.4500 | Buy Now |
DISTI #
556-ATSAM4N16CA-AU
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP, GREEN, IND TEMP, MRLA RoHS: Compliant | 2727 |
|
$5.3000 / $6.1500 | Buy Now |
DISTI #
ATSAM4N16CA-AU
|
Microchip Technology Inc | LQFP, GREEN, IND TEMP, MRLA, Projected EOL: 2039-12-31 RoHS: Compliant pbFree: Yes |
11408 Alternates Available |
|
$4.6400 / $6.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$5.6500 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 2.5V/3.3V - 100-Pin LQFP - Tray | 11340 Factory Stock |
|
$4.8500 / $6.1700 | Buy Now |
DISTI #
ATSAM4N16CA-AU
|
TME | IC: ARM microcontroller, LQFP100, 1.62÷3.6VDC, Ext.inter: 79 Min Qty: 1 | 0 |
|
$5.6200 / $7.0900 | RFQ |
|
Ameya Holding Limited | IC: ARM microcontroller, SRAM: 80kB, Flash: 1MB, LQFP100, Cores: 1 | 11408 |
|
RFQ | |
|
NAC | LQFP, GREEN, IND TEMP, MRLA - Package: 100 LQFP 14x14x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 9090 |
|
$5.5100 / $6.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM4N16CA-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4N16CA-AU
Microchip Technology Inc
IC MCU 32BIT 1MB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO HAVING 8 KBYTES ROM WITH EMBEDDED BOOT LOADER AND 3-USART SUPPORTS SPI. | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 79 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 81920 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |