Part Details for ATSAM4LS8CA-AU by Microchip Technology Inc
Overview of ATSAM4LS8CA-AU by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAM4LS8CA-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6450
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-100, Product Range:Sam32 Family Sam 4L Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAM4LS8CA-AU RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8000 / $9.6500 | Buy Now |
DISTI #
ATSAM4LS8CA-AU-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
650 In Stock |
|
$8.5400 / $10.3700 | Buy Now |
DISTI #
ATSAM4LS8CA-AU
|
Avnet Americas | MCU 32-bit SAM4L ARM Cortex M4 RISC 512KB Flash 1.8V/ 2V/ 2.3V/ 3.3V 100-Pin TQFP Tray - Trays (Alt: ATSAM4LS8CA-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$8.5400 / $10.3700 | Buy Now |
DISTI #
556-ATSAM4LS8CA-AU
|
Mouser Electronics | ARM Microcontrollers - MCU Wafer - TQFPGREENIND RoHS: Compliant | 287 |
|
$8.5400 / $10.3700 | Buy Now |
DISTI #
ATSAM4LS8CA-AU
|
Microchip Technology Inc | TQFP,GREEN,IND TEMP,MRL A, Projected EOL: 2039-12-31 RoHS: Compliant pbFree: Yes |
2463 Alternates Available |
|
$7.4900 / $10.3700 | Buy Now |
|
Future Electronics | SAM4L Series 512 kB Flash 64 kB SRAM 48 MHz 32-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$8.6400 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 100-Pin TQFP - Tray RoHS: Compliant | 2430 Factory Stock |
|
$7.9700 / $9.7800 | Buy Now |
DISTI #
ATSAM4LS8CA-AU
|
TME | IC: ARM microcontroller, TQFP100, 1.68÷3.6VDC, Ext.inter: 80 Min Qty: 1 | 0 |
|
$8.9100 / $10.8500 | RFQ |
|
NAC | TQFP,GREEN,IND TEMP,MRL A - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 1980 |
|
$8.8700 / $10.6900 | Buy Now |
DISTI #
ATSAM4LS8CA-AU
|
Avnet Silica | MCU 32-bit SAM4L ARM Cortex M4 RISC 512KB Flash 1.8V/ 2V/ 2.3V/ 3.3V 100-Pin TQFP Tray (Alt: ATSAM4LS8CA-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAM4LS8CA-AU
ATSAM4LS8CA-AU CAD Models
ATSAM4LS8CA-AU Part Data Attributes
|
ATSAM4LS8CA-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4LS8CA-AU
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 80 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4LS8CA-AU
This table gives cross-reference parts and alternative options found for ATSAM4LS8CA-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4LS8CA-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4LS8CA-AUR | IC MCU 32BIT 512KB FLASH 100TQFP | Microchip Technology Inc | ATSAM4LS8CA-AU vs ATSAM4LS8CA-AUR |