Part Details for ATSAM3U2EA-AU by Microchip Technology Inc
Results Overview of ATSAM3U2EA-AU by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM3U2EA-AU Information
ATSAM3U2EA-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAM3U2EA-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3391
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 96Mhz, Lqfp-144, Product Range:Sam 32 Family Sam 3U Series ... more RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2400 | Buy Now |
DISTI #
ATSAM3U2EA-AU-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 144LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
38 In Stock |
|
$6.6500 / $8.0700 | Buy Now |
DISTI #
ATSAM3U2EA-AU
|
Avnet Americas | Cortex based Processor 144-Pin LQFP - Trays (Alt: ATSAM3U2EA-AU) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.6439 / $6.8701 | Buy Now |
DISTI #
556-ATSAM3U2EA-AU
|
Mouser Electronics | ARM Microcontrollers - MCU 128K Flash, 36K SRAM 32-bit ARM Cortex M3 RoHS: Compliant | 0 |
|
$6.6500 / $8.0700 | Order Now |
DISTI #
ATSAM3U2EA-AU
|
Microchip Technology Inc | LQFP, GREEN,IND TEMP, MRL A, LQFP, Projected EOL: 2039-12-12 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
467 Alternates Available |
|
$5.8100 / $8.0700 | Buy Now |
|
Future Electronics | SAM3U Series 128 kB Flash 36 kB SRAM 96 MHz 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$6.7400 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M3 RISC - 128KB Flash - 1.8V/3.3V - 144-Pin LQFP - Tray RoHS: Compliant | 720 Factory Stock |
|
$6.9800 / $10.1800 | Buy Now |
|
NAC | LQFP, GREEN,IND TEMP, MRL A - Package: 144 LQFP 20x20x1.4mm TRAY RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$6.8900 / $8.3100 | Buy Now |
DISTI #
ATSAM3U2EA-AU
|
Avnet Silica | Cortex based Processor 144Pin LQFP (Alt: ATSAM3U2EA-AU) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAM3U2EA-AU
|
EBV Elektronik | Cortex based Processor 144Pin LQFP (Alt: ATSAM3U2EA-AU) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAM3U2EA-AU
ATSAM3U2EA-AU CAD Models
ATSAM3U2EA-AU Part Data Attributes
|
ATSAM3U2EA-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM3U2EA-AU
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 144LQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 20 X 20 MM, 0.50 MM PITCH, GREEN, PLASTIC, MS-026, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 96 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 144 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 36864 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 96 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |