-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAGNETIC SWITCH SPEC PURP 4SIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATS693LSGTN-RSNYPH-T by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-ATS693LSGTN-RSNYPH-TCT-ND
|
DigiKey | MAGNETIC SWITCH SPEC PURP 4SIP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4800 In Stock |
|
$2.1263 / $3.8300 | Buy Now |
DISTI #
250-693LSGTNRSNYPHT
|
Mouser Electronics | Speed Sensors 2-WIRE DIFFERENTIAL VIBRATION RESISTANT SENSOR IC RoHS: Compliant | 2354 |
|
$2.1200 / $3.8300 | Buy Now |
DISTI #
88116678
|
Verical | Hall Effect Sensor 25mA Differential 5V/9V/12V/15V/18V 4-Pin SIP RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 2301 | Americas - 780 |
|
$2.7875 | Buy Now |
|
Rochester Electronics | Analog Circuit RoHS: Compliant Status: Active Min Qty: 1 | 780 |
|
$1.7800 / $2.2300 | Buy Now |
DISTI #
ATS693LSGTN-RSNYPH-T
|
Avnet Silica | Hall Effect Sensor 55mA 12V 4Pin SIP (Alt: ATS693LSGTN-RSNYPH-T) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATS693LSGTN-RSNYPH-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ATS693LSGTN-RSNYPH-T
Allegro MicroSystems LLC
MAGNETIC SWITCH SPEC PURP 4SIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems |
Allegro provides a recommended PCB layout in their application note AN296065, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
Calibration of the ATS693LSGTN-RSNYPH-T typically involves adjusting the zero-current offset and sensitivity using external resistors and/or programming the device through the SPI interface. Allegro provides calibration procedures and equations in their datasheet and application notes.
The ATS693LSGTN-RSNYPH-T is rated for operation from -40°C to 150°C, but the device's accuracy and performance may degrade at extreme temperatures. It's essential to ensure proper thermal management and consider the device's thermal characteristics during system design.
The ATS693LSGTN-RSNYPH-T is designed to withstand moderate vibrations, but extreme vibrations may affect its performance and accuracy. Allegro recommends following their guidelines for vibration testing and ensuring proper mechanical mounting and fixation of the device.
To ensure EMC, follow Allegro's guidelines for PCB layout, component selection, and shielding. Additionally, consider implementing filtering and shielding techniques, such as using ferrite beads and shielding cans, to minimize electromagnetic interference.