Part Details for ATS645LSH-I1 by Allegro MicroSystems LLC
Overview of ATS645LSH-I1 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ATS645LSH-I1
ATS645LSH-I1 CAD Models
ATS645LSH-I1 Part Data Attributes:
|
ATS645LSH-I1
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ATS645LSH-I1
Allegro MicroSystems LLC
Magnetic Field Sensor, BICMOS, Plastic/epoxy, 4 Pin, Through Hole Mount, PLASTIC, SIP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP4,.18,50 | |
Reach Compliance Code | compliant | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4,.18,50 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) |