Part Details for ATS632LSC by Allegro MicroSystems LLC
Overview of ATS632LSC by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for ATS632LSC
ATS632LSC CAD Models
ATS632LSC Part Data Attributes:
|
ATS632LSC
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ATS632LSC
Allegro MicroSystems LLC
Hall Effect Sensor, 0.7mm Min, 1.6mm Max, 0.70-1.60V, Round, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | MODULE,3LEAD,.25 | |
Reach Compliance Code | unknown | |
Body Height | 27.5 mm | |
Body Length or Diameter | 11 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 1.6 mm | |
Measurement Range-Min (mm) | 0.7 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | PASSIVE PULL-UP | |
Output Polarity | INVERTING | |
Output Range | 0.70-1.60V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,3LEAD,.25 | |
Package Shape/Style | ROUND | |
Response Time | 3 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |