Part Details for ATS631LSC by Allegro MicroSystems LLC
Results Overview of ATS631LSC by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATS631LSC Information
ATS631LSC by Allegro MicroSystems LLC is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for ATS631LSC
ATS631LSC CAD Models
ATS631LSC Part Data Attributes
|
ATS631LSC
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ATS631LSC
Allegro MicroSystems LLC
Hall Effect Sensor, 0.3mm Min, 1.9mm Max, 0.70-1.60V, Round, Panel Mount
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | MODULE,3LEAD,.25 | |
Reach Compliance Code | unknown | |
Body Height | 27.5 mm | |
Body Length or Diameter | 11 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 1.9 mm | |
Measurement Range-Min (mm) | 0.3 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | PASSIVE PULL-UP | |
Output Polarity | INVERTING | |
Output Range | 0.70-1.60V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,3LEAD,.25 | |
Package Shape/Style | ROUND | |
Response Time | 3 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |