ATS617LSGTN-T
Allegro MicroSystems LLC
Description: Hall Effect Sensor, 25-55mA, BICMOS, Plastic/epoxy, Rectangular, 4 Pin, Through Hole Mount, LEAD FREE, PLASTIC, SIP-4

Overview of ATS617LSGTN-T by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ATS617LSGTN-T by Allegro MicroSystems LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 28X3313
Newark Hall Effect Switch, 60G, 45 Ma, 4-Sip, Full Reel, Hall Effect Type:Gear Tooth, Output Current:45Ma, Sensor Case Style:Sip, No. Of Pins:-, Supply Voltage Min:4.5V, Supply Voltage Max:24V, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Allegro Microsystems ATS617LSGTN-T RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 620-1326-1-ND
DigiKey MAGNETIC SWITCH SPEC PURP 4SIP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 9611
In Stock
  • 1 $6.3100
  • 5 $5.3220
  • 10 $4.9450
  • 25 $4.4872
  • 50 $4.1700
  • 100 $3.8753
  • 800 $3.1111
  • 1,600 $2.8916
  • 2,400 $2.7705
$2.7705 / $6.3100 Buy Now
DISTI # 250-ATS617LSGTN-T
Mouser Electronics Board Mount Hall Effect / Magnetic Sensors 3-WIRE DYNAMIC PEAK DETECTING HALL RoHS: Compliant 5165
  • 1 $5.3300
  • 10 $4.1700
  • 100 $3.8800
  • 500 $3.7400
  • 800 $2.8900
  • 2,400 $2.7700
$2.7700 / $5.3300 Buy Now
DISTI # 69704868
Verical Hall Effect Sensor 25mA Differential 5V/9V/12V/15V/18V 4-Pin SIP Module(SG) T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2321 Americas - 44800
  • 800 $2.3040
$2.3040 Buy Now
DISTI # C1S110900181854
Chip1Stop Magnetic sensor (Hall element) RoHS: Compliant 44800
  • 800 $2.4200
$2.4200 Buy Now

CAD Models for ATS617LSGTN-T by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATS617LSGTN-T by Allegro MicroSystems LLC

ATS617LSGTN-T
Allegro MicroSystems LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Package Description
SIP4,.18,50
Reach Compliance Code
compliant
Samacsys Manufacturer
Allegro Microsystems
Body Breadth
5.5 mm
Body Height
8 mm
Housing
PLASTIC
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Current-Max
12 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output
OPEN-COLLECTOR
Output Current-Max
55 mA
Output Polarity
INVERTING
Output Range
25-55mA
Output Type
DIGITAL CURRENT
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP4,.03,50
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
SPEED SENSOR
Supply Voltage-Max
24 V
Supply Voltage-Min
4.5 V
Surface Mount
NO
Technology
BICMOS
Terminal Finish
MATTE TIN
Termination Type
SOLDER
Want to compare parts?
  1. ATS617LSGTN-T
    Allegro MicroSystems LLC
    Hall Effect Sensor, 25-55mA, BICMOS, Plastic/epoxy, Rectangular, 4 Pin, Through Hole Mount, LEAD FREE, PLASTIC, SIP-4
    VS

Related Parts for ATS617LSGTN-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATS617LSGTN-T by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATS617LSGTN-T by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of ATS617LSGTN-T would you like to use for your alert(s)?
  • Please alert me when ATS617LSGTN-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATS617LSGTN-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATS617LSGTN-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATS617LSGTN-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATS617LSGTN-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATS617LSGTN-T by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: