Part Details for ATS49-12.000MHZ by MtronPTI
Overview of ATS49-12.000MHZ by MtronPTI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS49-12.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51680864
|
Verical | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1403 | Americas - 2160 |
|
$0.5879 / $5.2406 | Buy Now |