Part Details for ATS400B by CTS Corporation
Overview of ATS400B by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS400B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS400B-ND
|
DigiKey | CRYSTAL 40.0000MHZ 18PF TH Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2720 | Buy Now |
DISTI #
ATS400B
|
Avnet Americas | Crystal 40MHz 18pF 2-Pin HC/49US Bulk - Bulk (Alt: ATS400B) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-ATS400B
|
Mouser Electronics | Crystals 40MHz 18pF 30ppm -20C 70C RoHS: Compliant | 0 |
|
$0.1930 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.1750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1294 / $0.2870 | Buy Now |
DISTI #
ATS400B
|
Avnet Abacus | (Alt: ATS400B) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ATS400B
ATS400B CAD Models
ATS400B Part Data Attributes
|
ATS400B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS400B
CTS Corporation
Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, HC-49/US, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 10.85mm X 4.50mm X 3.68mm | |
Series Resistance | 80 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |
Alternate Parts for ATS400B
This table gives cross-reference parts and alternative options found for ATS400B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATS400B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATS400B-E | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, HC-49/US, 2 PIN | CTS Corporation | ATS400B vs ATS400B-E |