Part Details for ATS4000VA-230/110V U+UMS by TOROIDY
Results Overview of ATS4000VA-230/110V U+UMS by TOROIDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATS4000VA-230/110V U+UMS Information
ATS4000VA-230/110V U+UMS by TOROIDY is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ATS4000VA-230/110V U+UMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS4000VA-U-UMS
|
TME | Autotransformer, 230VAC, Power: 4000VA, Usec.1: 115V Min Qty: 1 | 2 |
|
$261.6500 / $302.4600 | Buy Now |