Part Details for ATS360ASM-1 by CTS Corporation
Overview of ATS360ASM-1 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for ATS360ASM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS360ASM-1-ND
|
DigiKey | CRYSTAL 36.0000MHZ 20PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2788 | Buy Now |
DISTI #
ATS360ASM-1
|
Avnet Americas | Crystal 36MHz 20pF 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS360ASM-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-ATS360ASM-1
|
Mouser Electronics | Crystals 36MHz 20pF 30ppm -20C 70C RoHS: Compliant | 0 |
|
$0.1970 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1244 / $0.2182 | Buy Now |
DISTI #
ATS360ASM-1
|
Avnet Abacus | - Tape and Reel (Alt: ATS360ASM-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ATS360ASM-1
ATS360ASM-1 CAD Models
ATS360ASM-1 Part Data Attributes
|
ATS360ASM-1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS360ASM-1
CTS Corporation
Parallel - 3Rd Overtone Quartz Crystal, 36MHz Nom, HC-49/US-SM, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US-SM, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 36 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.1mm X 4.83mm X 4.3 mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |