Part Details for ATS2D1G NC LFS by C&K
Overview of ATS2D1G NC LFS by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS2D1G NC LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5828
|
Newark | Detect Switch, Spst, 0.05A, 32Vdc, Smd, Product Range:Ats Series, Contact Configuration:Spst-Nc, Switch Terminals:Smd, Contact Current Max:50Ma, Contact Voltage Dc Nom:32V, External Height:3.2Mm, External Width:3.8Mm Rohs Compliant: Yes |C&k Components ATS2D1G NC LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21692 |
|
$0.3030 | Buy Now |
DISTI #
CKN10782CT-ND
|
DigiKey | SWITCH TACTILE SPST-NC 0.05A 32V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9433 In Stock |
|
$0.3478 / $0.7000 | Buy Now |
DISTI #
34AH5828
|
Avnet Americas | ATS Series Anti-Tampering Switch SPST-N.C. Momentary 32VDC 50mA 2N IP54 T/R - Bulk (Alt: 34AH5828) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9020 / $1.1900 | Buy Now |
DISTI #
611-ATS2D1GNCLFS
|
Mouser Electronics | Tactile Switches 1VA 32VDC 50mA On-(On) Sldr IP54 RoHS: Compliant | 12168 |
|
$0.3730 / $0.7000 | Buy Now |
DISTI #
70318814
|
Verical | Switch Detector N.C. SPST Plunger Gull Wing 0.05A 32VDC 1VA SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2027 | Americas - 33950 |
|
$0.4700 / $0.8282 | Buy Now |
DISTI #
32010729
|
Verical | Switch Detector N.C. SPST Plunger Gull Wing 0.05A 32VDC 1VA SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.4000 | Buy Now |
DISTI #
ATS2D1GNCLFS
|
TME | Switch: push-button, Pos: 2, SPST-NC, 0.05A/32VDC, SMD, -40÷85°C Min Qty: 2000 | 0 |
|
$0.6600 | RFQ |