Part Details for ATS250BSM-1 by CTS Corporation
Results Overview of ATS250BSM-1 by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATS250BSM-1 Information
ATS250BSM-1 by CTS Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ATS250BSM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1139CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1003 In Stock |
|
$0.3558 / $0.6600 | Buy Now |
DISTI #
ATS250BSM-1
|
Avnet Americas | Crystal 25MHz 18pF 2-Pin HC-49/US SM T/R - Tape and Reel (Alt: ATS250BSM-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel |
1000 |
|
$0.0726 | Buy Now |
DISTI #
774-ATS250BSM-1
|
Mouser Electronics | Crystals 25MHz 18pF 30ppm -20C 70C RoHS: Compliant | 648 |
|
$0.2510 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.3130 | Buy Now |
|
Onlinecomponents.com | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant |
3950 In Stock |
|
$0.1009 / $0.1838 | Buy Now |
DISTI #
51520617
|
Verical | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2026 | Americas - 3000 |
|
$0.1439 / $0.2389 | Buy Now |
DISTI #
ATS250BSM-1
|
Avnet Abacus | Crystal 25MHz 18pF 2-Pin HC-49/US SM T/R - Tape and Reel (Alt: ATS250BSM-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant |
3950 In Stock |
|
$0.1009 / $0.1838 | Buy Now |
Part Details for ATS250BSM-1
ATS250BSM-1 CAD Models
ATS250BSM-1 Part Data Attributes
|
ATS250BSM-1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS250BSM-1
CTS Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, HC-49/US-SM, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.1mm X 4.83mm X 4.3 mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |