Part Details for ATS22C14S6U by Schneider Electric
Overview of ATS22C14S6U by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS22C14S6U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R0205
|
Newark | Motor Starter, 3-Phases, 110 V, 140A, Motor Starter Type:Soft Starter, Power Rating:82W, No. Of Phases:Three Phase, No. Of Poles:-, Current Rating:140A, Supply Voltage Min:208Vac, Supply Voltage Max:600Vac, Ip/Nema Rating:Ip00 Rohs Compliant: Yes |Schneider Electric ATS22C14S6U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,288.8000 | Buy Now |
DISTI #
4008-ATS22C14S6U-ND
|
DigiKey | SOFT START 208-600VAC 110VCNTRL, Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$2,689.3100 | Buy Now |
DISTI #
996-ATS22C14S6U
|
Mouser Electronics | Motor Drives 208-600vac 110vcntrl, 140amp | 0 |
|
$2,687.8900 | Order Now |
DISTI #
70008119
|
RS | Soft Start, 208, 600VAC, 110v Cntrl, 140A, 50HP at 230V | Schneider Electric ATS22C14S6U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$2,608.6300 / $2,689.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,263.5800 / $2,382.7100 | Buy Now |