Part Details for ATS22C11Q by Schneider Electric
Overview of ATS22C11Q by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS22C11Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1641
|
Newark | Soft Starter, 3-Ph, 55Kw, 440Vac, Motor Starter Type:Soft Starter, Power Rating:55Kw, No. Of Phases:Three Phase, No. Of Poles:-, Current Rating:110A, Supply Voltage Min:230Vac, Supply Voltage Max:440Vac, Ip/Nema Rating:Ip00 Rohs Compliant: Yes |Schneider Electric ATS22C11Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,316.9500 | Buy Now |
DISTI #
4008-ATS22C11Q-ND
|
DigiKey | SOFT STARTER-ATS22-CONTROL 220V- Min Qty: 4 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$2,153.3850 | Buy Now |
DISTI #
996-ATS22C11Q
|
Mouser Electronics | Motor Drives Soft Start 230-440vac 230Vcntrl,110amp RoHS: Compliant | 0 |
|
$2,112.3800 | Order Now |
DISTI #
71361133
|
RS | Soft Start 230-440vac 230Vcntrl110amp | Schneider Electric ATS22C11Q RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,045.7200 / $2,153.3900 | RFQ |
DISTI #
ATS22C11Q
|
TME | Module: soft-start, for DIN rail mounting, 55kW, 110A Min Qty: 1 | 0 |
|
$1,709.3300 / $1,763.4100 | RFQ |
DISTI #
2042981
|
Farnell | SOFT STARTER, ATS22, 400V, 110A RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$1,019.5288 | Buy Now |
Part Details for ATS22C11Q
ATS22C11Q CAD Models
ATS22C11Q Part Data Attributes:
|
ATS22C11Q
Schneider Electric
Buy Now
|
Compare Parts:
ATS22C11Q
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |