-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Attenuator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T05-00 | Amphenol Communications Solutions | 54102-T05-00-B/S 0.100\\ HDR TH DR TIN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-2173-1-ND
|
DigiKey | HIGH FREQUENCY CHIP ATTENUATOR Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
829 In Stock |
|
$6.4963 / $12.4400 | Buy Now |
DISTI #
754-ATS2012-4DB-T05
|
Mouser Electronics | Attenuators 4dB 100mW 0805 50Ohms RoHS: Compliant | 0 |
|
$6.1400 / $10.8100 | Order Now |
|
Future Electronics | ATS Series 4 dB 50 Ohm 100 mW 0805 (2012 Metric) High Frequency Chip Attenuator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$6.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATS2012-4DB-T05
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ATS2012-4DB-T05
Susumu Co Ltd
Fixed Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-12-11 | |
Samacsys Manufacturer | Susumu | |
Attenuation-Nom | 4 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
VSWR-Max | 1.7 |