Part Details for ATS200CSM by CTS Corporation
Overview of ATS200CSM by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATS200CSM
ATS200CSM CAD Models
ATS200CSM Part Data Attributes
|
ATS200CSM
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS200CSM
CTS Corporation
Parallel - Fundamental Quartz Crystal, 20MHz Nom, HC-49/US-SM, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US-SM, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |
Alternate Parts for ATS200CSM
This table gives cross-reference parts and alternative options found for ATS200CSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATS200CSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABMC2-20.000MHZ-D-4-Z | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | ATS200CSM vs ABMC2-20.000MHZ-D-4-Z |
ABMC2-20.000MHZ-E-4-Z | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | ATS200CSM vs ABMC2-20.000MHZ-E-4-Z |
GSX-1C/352EF20.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | ATS200CSM vs GSX-1C/352EF20.0MHZ |
ABMC2-20.000MHZ-D-4-Z-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | ATS200CSM vs ABMC2-20.000MHZ-D-4-Z-T |
ABMC2-20.000MHZ-N-4-Z | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | ATS200CSM vs ABMC2-20.000MHZ-N-4-Z |
FC4STCBLM20.0 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | ATS200CSM vs FC4STCBLM20.0 |
ABMC2-20.000MHZ-E-4-Z-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | ATS200CSM vs ABMC2-20.000MHZ-E-4-Z-T |
ABSM-20.0000MHZ-B-4-Z-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, PLASTIC, 4 PIN | ATS200CSM vs ABSM-20.0000MHZ-B-4-Z-T |
ABMC2-20.000MHZ-4-Z | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | ATS200CSM vs ABMC2-20.000MHZ-4-Z |
ABMC2-20.000MHZ-B-4-Z | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | ATS200CSM vs ABMC2-20.000MHZ-B-4-Z |