Part Details for ATS155-8760-DB452 by RCD Components Inc
Overview of ATS155-8760-DB452 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87604AGILFT | Renesas Electronics Corporation | Low Voltage/Low Skew,1:4 PCI/PCI-X | |
87608AYILF | Renesas Electronics Corporation | Low Voltage/Low Skew,1:8 PCI/PCI-X Zero Delay Clock Generator | |
87608AYILFT | Renesas Electronics Corporation | Low Voltage/Low Skew,1:8 PCI/PCI-X Zero Delay Clock Generator |
Part Details for ATS155-8760-DB452
ATS155-8760-DB452 CAD Models
ATS155-8760-DB452 Part Data Attributes
|
ATS155-8760-DB452
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
ATS155-8760-DB452
RCD Components Inc
PTC Thermistor, 876ohm, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 25 °C | |
Resistance | 876 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 0.5% |