There are no models available for this part yet.
Overview of ATS14A-E by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATS14A-E by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATS14A-E-ND
|
DigiKey | CRYSTAL 14.31818MHZ 20PF TH Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2374 | Buy Now | |
DISTI #
ATS14A-E
|
Avnet Americas | Crystal 14.31818MHz 20pF 2-Pin HC/49US Bulk - Bulk (Alt: ATS14A-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
774-ATS14A-E
|
Mouser Electronics | Crystals 14.31818MHz 20pF 30ppm -40C 85C RoHS: Compliant | 0 |
|
$0.1650 / $0.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.1500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1076 / $0.2308 | Buy Now | ||
DISTI #
ATS14A-E
|
Avnet Abacus | (Alt: ATS14A-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ATS14A-E by CTS Corporation
Part Data Attributes for ATS14A-E by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
HC-49/US, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Additional Feature
|
AT CUT
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
14.31818 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
10.85mm X 4.50mm X 3.68mm
|
Series Resistance
|
40 Ω
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER OVER NICKEL
|