Part Details for ATS111SM-1 by CTS Corporation
Overview of ATS111SM-1 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for ATS111SM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX509CT-ND
|
DigiKey | CRYSTAL 11.0592MHZ 20PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2063 In Stock |
|
$0.2592 / $0.5600 | Buy Now |
DISTI #
ATS111SM-1
|
Avnet Americas | Crystal 11.0592MHz 20pF ±30ppm 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS111SM-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1148 / $0.3775 | Buy Now |
DISTI #
774-ATS111SM-1
|
Mouser Electronics | Crystals 11.0592MHz 20pF RoHS: Compliant | 455 |
|
$0.1720 / $0.3700 | Buy Now |
|
Future Electronics | ATS Series 11.0592 MHz ±30 ppm 20 pF -20 to +70 °C SMT Crystal - HC-49/U RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Crystal 11.0592MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R RoHS: Compliant | 0 |
|
$0.1102 / $0.1941 | Buy Now |
DISTI #
ATS111SM-1
|
Avnet Americas | Crystal 11.0592MHz 20pF ±30ppm 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS111SM-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1148 / $0.3775 | Buy Now |
DISTI #
ATS111SM-T
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for ATS111SM-1
ATS111SM-1 CAD Models
ATS111SM-1 Part Data Attributes:
|
ATS111SM-1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS111SM-1
CTS Corporation
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, GREEN, RESISTANCE WELD, METAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US-SM, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.1mm X 4.83mm X 4.3 mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |