Part Details for ATS100SM by CTS Corporation
Overview of ATS100SM by CTS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS100SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-ATS100SM-ND
|
DigiKey | 0010.000000 MHZ Crystal Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1971 | Buy Now |
DISTI #
ATS100SM
|
Avnet Americas | Crystal 10MHz Series 2-Pin HC49/US SM Bulk - Bulk (Alt: ATS100SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1380 / $0.3775 | Buy Now |
DISTI #
774-ATS100SM
|
Mouser Electronics | Crystals 10MHz RoHS: Compliant | 23 |
|
$0.3370 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.3130 | Buy Now |
|
Onlinecomponents.com | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 60Ohm 2-Pin HC-49/US SM SMD Bulk RoHS: Compliant |
300 In Stock |
|
$0.1754 / $0.4692 | Buy Now |
DISTI #
57491342
|
Verical | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 60Ohm 2-Pin HC-49/US SM SMD Bulk RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1735 | Americas - 2980 |
|
$0.1900 | Buy Now |
DISTI #
51603778
|
Verical | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 60Ohm 2-Pin HC-49/US SM SMD Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1827 | Americas - 300 |
|
$0.6517 | Buy Now |
DISTI #
ATS100SM
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 60Ohm 2-Pin HC-49/US SM SMD Bulk RoHS: Compliant |
300 In Stock |
|
$0.1754 / $0.4692 | Buy Now |
Part Details for ATS100SM
ATS100SM CAD Models
ATS100SM Part Data Attributes
|
ATS100SM
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS100SM
CTS Corporation
Series - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for ATS100SM
This table gives cross-reference parts and alternative options found for ATS100SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATS100SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATS100SMT | QUARTZ CRYSTAL RESONATOR, 10 MHz | CTS Corporation | ATS100SM vs ATS100SMT |
ATS100SML | Series - Fundamental Quartz Crystal, 10MHz Nom | CTS Corporation | ATS100SM vs ATS100SML |
ATS100SM-T | Series - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | CTS Corporation | ATS100SM vs ATS100SM-T |