Part Details for ATS100B by CTS Corporation
Overview of ATS100B by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX902-ND
|
DigiKey | CRYSTAL 10.0000MHZ 18PF TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
423 In Stock |
|
$0.1697 / $0.3600 | Buy Now |
DISTI #
ATS100B
|
Avnet Americas | Crystal 10MHz 18pF 2-Pin HC/49US Bulk - Bulk (Alt: ATS100B) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0993 / $0.3775 | Buy Now |
DISTI #
774-ATS100B
|
Mouser Electronics | Crystals 10.0MHz 18pF Fund. -20C +70C RoHS: Compliant | 785 |
|
$0.1560 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.3130 | Buy Now |
|
Onlinecomponents.com | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1119 / $0.2460 | Buy Now |
DISTI #
57491428
|
Verical | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1918 | Americas - 997 |
|
$0.1967 | Buy Now |
Part Details for ATS100B
ATS100B CAD Models
ATS100B Part Data Attributes
|
ATS100B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS100B
CTS Corporation
Parallel - Fundamental Quartz Crystal, 10MHz Nom, HC-49/US, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 10.85mm X 4.50mm X 3.68mm | |
Series Resistance | 60 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |