Part Details for ATS1005-7DB-FD-T05 by Susumu Co Ltd
Overview of ATS1005-7DB-FD-T05 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS1005-7DB-FD-T05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-ATS1005-7DB-FD-T05CT-ND
|
DigiKey | HIGH FREQUENCY CHIP ATTENUATOR, Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
401 In Stock |
|
$2.2877 / $4.8200 | Buy Now |
DISTI #
754-ATS1005-7DBFDT05
|
Mouser Electronics | Attenuators High Frequency Chip Attenuator, 7dB, 50O, 32mW, 0402 size, DC to 50GHz RoHS: Compliant | 863 |
|
$2.2400 / $4.5800 | Buy Now |