Part Details for ATS1005-0DB-FD-T05 by Susumu Co Ltd
Overview of ATS1005-0DB-FD-T05 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS1005-0DB-FD-T05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-ATS1005-0DB-FD-T05CT-ND
|
DigiKey | HIGH FREQUENCY CHIP ATTENUATOR, Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
170 In Stock |
|
$2.2877 / $4.8200 | Buy Now |
DISTI #
754-ATS1005-0DBFDT05
|
Mouser Electronics | Attenuators High Frequency Chip Attenuator, 0dB, 50O, 32mW, 0402 size, DC to 50GHz RoHS: Compliant | 648 |
|
$2.2400 / $4.4600 | Buy Now |
Part Details for ATS1005-0DB-FD-T05
ATS1005-0DB-FD-T05 CAD Models
ATS1005-0DB-FD-T05 Part Data Attributes:
|
ATS1005-0DB-FD-T05
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ATS1005-0DB-FD-T05
Susumu Co Ltd
Fixed Attenuator, 0MHz Min, 50000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Susumu | |
Additional Feature | LOW NOISE | |
Attenuation-Nom | ||
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15.05 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
VSWR-Max | 1.8 |