Part Details for ATS100-230V/115V-001 by Intel Corporation
Overview of ATS100-230V/115V-001 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS100-230V/115V-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS100W
|
TME | Autotransformer, 230VAC, Power: 100VA, Usec.1: 115V, 860mA Min Qty: 1 | 10 |
|
$21.7100 / $25.0000 | Buy Now |