Part Details for ATS08ASM1 by CTS Corporation
Results Overview of ATS08ASM1 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATS08ASM1 Information
ATS08ASM1 by CTS Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part Details for ATS08ASM1
ATS08ASM1 CAD Models
ATS08ASM1 Part Data Attributes
|
ATS08ASM1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS08ASM1
CTS Corporation
QUARTZ CRYSTAL RESONATOR, 8MHz, GREEN, RESISTANCE WELD, METAL PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, RESISTANCE WELD, METAL PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Manufacturer Series | ATS-SM | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.45XB3.8XH5 (mm)/L0.437XB0.15XH0.197 (inch) | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |