Part Details for ATS035035012-SF-11K by Advanced Thermal Solutions Inc
Results Overview of ATS035035012-SF-11K by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ATS035035012-SF-11K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS035035012-SF-11K-ND
|
DigiKey | HEATSINK 35X35X12MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$4.4216 / $6.3800 | Buy Now |
DISTI #
ATS035035012-SF-11K
|
Avnet Americas | STRAIGHT FIN EXTRUDED HEATSINK, BLACK, - Bulk (Alt: ATS035035012-SF-11K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7506 / $4.4086 | Buy Now |
DISTI #
984-AT035035012SF11K
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Straight Fin, No TIM, Black Anodized, 35x35x12mm (LxWxH) RoHS: Compliant | 0 |
|
$4.4200 / $6.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$4.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2300 / $6.3300 | Buy Now |
DISTI #
ATS03503501211K
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$4.3600 | Buy Now |
DISTI #
000000000007406325
|
Sager | STRAIGHT FIN EXTRUDED HEATSINK, BLACK, NO TIM / LENGTH 35MM X WIDTH 35MM X HEIGHT 12MM / FINISH B... more Min Qty: 100 | 0 |
|
$4.5700 / $4.8400 | Buy Now |
Part Details for ATS035035012-SF-11K
ATS035035012-SF-11K CAD Models
ATS035035012-SF-11K Part Data Attributes
|
ATS035035012-SF-11K
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS035035012-SF-11K
Advanced Thermal Solutions Inc
Heat Sink
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |