Part Details for ATS035035011-PF024 by Advanced Thermal Solutions Inc
Results Overview of ATS035035011-PF024 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS035035011-PF024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS035035011-PF024-ND
|
DigiKey | PINFIN HEATSINK 35X35X11.4MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
79 In Stock |
|
$3.5125 / $4.4000 | Buy Now |
DISTI #
ATS035035011-PF024
|
Avnet Americas | PIN FIN EXTRUDED HEATSINK, BLACK, NO TIM - Bulk (Alt: ATS035035011-PF024) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2034 / $3.7654 | Buy Now |
DISTI #
984-AT035035011PF024
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Pin Fin, No TIM, Black Anodized, 35x35x11.4mm (LxWxH) RoHS: Compliant | 0 |
|
$3.5100 / $4.4000 | Order Now |
|
Future Electronics | PINFIN HEATSINK 35X35X11.4MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$3.4300 / $3.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1200 / $5.4000 | Buy Now |
DISTI #
ATS035035011-24
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$3.7200 | Buy Now |
DISTI #
000000000007406323
|
Sager | PIN FIN EXTRUDED HEATSINK, BLACK, NO TIM / LENGTH 35MM X WIDTH 35MM X HEIGHT 11.4MM / FINISH BLACK... more Min Qty: 100 | 0 |
|
$3.9000 / $4.1300 | Buy Now |
Part Details for ATS035035011-PF024
ATS035035011-PF024 CAD Models
ATS035035011-PF024 Part Data Attributes
|
ATS035035011-PF024
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS035035011-PF024
Advanced Thermal Solutions Inc
Heat Sink,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |