Part Details for ATS035035010-MF-11I by Advanced Thermal Solutions Inc
Results Overview of ATS035035010-MF-11I by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS035035010-MF-11I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS035035010-MF-11I-ND
|
DigiKey | MAXIFLOW HEATSINK 35X35X10MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8136 / $6.9500 | Buy Now |
DISTI #
ATS035035010-MF-11I
|
Avnet Americas | MAXIFLOW EXTRUDED HEATSINK, BLACK, NO TI - Bulk (Alt: ATS035035010-MF-11I) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1040 / $4.8240 | Buy Now |
DISTI #
984-ATS035035010MF11
|
Mouser Electronics | Heat Sinks maxiFLOW BGA Heat Sink, Slant Fin, No TIM, Black Anodized, 35x35x10mm (LxWxH) RoHS: Compliant | 0 |
|
$4.8100 / $6.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$4.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5500 / $6.9200 | Buy Now |
DISTI #
ATS03503501011I
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$4.7700 | Buy Now |
DISTI #
000000000007406321
|
Sager | MAXIFLOW EXTRUDED HEATSINK, BLACK, NO TIM / LENGTH 35MM X WIDTH 35MM X HEIGHT 10MM / FINISH BLACK ... more Min Qty: 100 | 0 |
|
$5.0000 / $5.1400 | Buy Now |
Part Details for ATS035035010-MF-11I
ATS035035010-MF-11I CAD Models
ATS035035010-MF-11I Part Data Attributes
|
ATS035035010-MF-11I
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS035035010-MF-11I
Advanced Thermal Solutions Inc
Heat Sink
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |