Part Details for ATS031031006-PF-10E by Advanced Thermal Solutions Inc
Results Overview of ATS031031006-PF-10E by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS031031006-PF-10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS031031006-PF-10E-ND
|
DigiKey | CROSS CUT HEATSINK 31X31X6MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$4.5356 / $6.5500 | Buy Now |
DISTI #
ATS031031006-PF-10E
|
Avnet Americas | CRO CUT EXTRUDED HEATSINK, BLACK, NO TIM - Bulk (Alt: ATS031031006-PF-10E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8532 / $4.5292 | Buy Now |
DISTI #
984-AT031031006PF10E
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Pin Fin, No TIM, Black Anodized, 31x31x6mm (LxWxH) RoHS: Compliant | 0 |
|
$4.5300 / $6.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$4.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3200 / $6.5000 | Buy Now |
DISTI #
ATS031031006P10
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$4.4800 | Buy Now |
DISTI #
000000000007406297
|
Sager | CROSS CUT EXTRUDED HEATSINK, BLACK, NO TIM / LENGTH 31MM X WIDTH 31MM X HEIGHT 6MM / FINISH BLACK ... more Min Qty: 100 | 0 |
|
$4.6900 / $4.8300 | Buy Now |
Part Details for ATS031031006-PF-10E
ATS031031006-PF-10E CAD Models
ATS031031006-PF-10E Part Data Attributes
|
ATS031031006-PF-10E
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS031031006-PF-10E
Advanced Thermal Solutions Inc
Heat Sink
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |