Part Details for ATS01N212QN by Schneider Electric
Overview of ATS01N212QN by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS01N212QN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8996
|
Newark | Motor Starter, 3-Ph, 12A, 380-415Vac, Motor Starter Type:Soft Starter, Power Rating:5.5Kw, No. Of Phases:Three Phase, No. Of Poles:-, Current Rating:12A, Supply Voltage Min:380Vac, Supply Voltage Max:415Vac, Ip/Nema Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATS01N212QN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$185.9000 / $195.6900 | Buy Now |
DISTI #
4008-ATS01N212QN-ND
|
DigiKey | SOFT STARTER FOR ASYNCHRONOUS MO Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$210.0000 | Buy Now |
DISTI #
996-ATS01N212QN
|
Mouser Electronics | Motor Drives 380-415VAC 12A SOFT START ATS01 | 8 |
|
$207.9200 / $209.9900 | Buy Now |
DISTI #
70333839
|
RS | Electric 12A Soft Starter, IP20, 5.5 kW, 380, 415 V, ATS01 Series | Schneider Electric ATS01N212QN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$212.1000 | Buy Now |
DISTI #
ATS01N212QN
|
TME | Module: softstart, for DIN rail mounting, 5.5kW, 1÷10/1÷10s, 12A Min Qty: 1 | 3 |
|
$197.6000 / $212.8000 | Buy Now |
Part Details for ATS01N212QN
ATS01N212QN CAD Models
ATS01N212QN Part Data Attributes
|
ATS01N212QN
Schneider Electric
Buy Now
|
Compare Parts:
ATS01N212QN
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |